




RBS-19BK | |
|---|---|
DigiKey Part Number | RPC2060-ND |
Manufacturer | |
Manufacturer Product Number | RBS-19BK |
Description | BUMPER SQU 0.807"L X 0.807"W BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.807" L x 0.807" W (20.50mm x 20.50mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-19BK Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.807" L x 0.807" W (20.50mm x 20.50mm) |
Series | Thickness 0.299" (7.60mm) |
Packaging Bulk | Material Polyurethane |
Part Status Active | Hardness 60-70 Shore A |
Type Bumper | Form Sheet |
Shape Square, Tapered | Mounting Type Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57200 € | 2,86 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,48680 € | 12,17 € |
| 98 | 0,43031 € | 42,17 € |
| 196 | 0,40597 € | 79,57 € |
| 294 | 0,39296 € | 115,53 € |
| 588 | 0,37264 € | 219,11 € |
| 1.078 | 0,35660 € | 384,41 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

