




RBS-19 | |
|---|---|
DigiKey Part Number | RP967-ND |
Manufacturer | |
Manufacturer Product Number | RBS-19 |
Description | BUMPER SQU 0.807"L X 0.807"W CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.807" L x 0.807" W (20.50mm x 20.50mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Clear | |
Size / Dimension | 0.807" L x 0.807" W (20.50mm x 20.50mm) | |
Thickness | 0.299" (7.60mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40400 € | 2,02 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,34200 € | 8,55 € |
| 98 | 0,30082 € | 29,48 € |
| 196 | 0,28332 € | 55,53 € |
| 294 | 0,27395 € | 80,54 € |
| 588 | 0,25930 € | 152,47 € |
| 1.078 | 0,24777 € | 267,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

