


RBS-18BK | |
|---|---|
DigiKey Part Number | RPC2059-ND |
Manufacturer | |
Manufacturer Product Number | RBS-18BK |
Description | BUMPER CYLINDRICAL 0.5" DIA BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-18BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.138" (3.50mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,14080 € | 7,04 € |
| 200 | 0,12335 € | 24,67 € |
| 400 | 0,11610 € | 46,44 € |
| 600 | 0,11218 € | 67,31 € |
| 1.000 | 0,10763 € | 107,63 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

