Bumper Cylindrical, Recessed Center 0.878" Dia (22.30mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Recessed Center 0.878" Dia (22.30mm) Polyurethane Black
Supporting your Project: Printed Circuit Board Solutions

RBS-17BK

DigiKey Part Number
RPC4820-ND
Manufacturer
Manufacturer Product Number
RBS-17BK
Description
BUMPER CYLIN 0.878" DIA BLK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Recessed Center 0.878" Dia (22.30mm) Polyurethane Black
Datasheet
 Datasheet
EDA/CAD Models
RBS-17BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Recessed Center
Color
Black
Size / Dimension
0.878" Dia (22.30mm)
Thickness
0.398" (10.10mm)
Material
Polyurethane
Hardness
60-70 Shore A
Form
Sheet
Mounting Type
Adhesive, Rubber
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,78000 €0,78 €
50,65600 €3,28 €
100,61100 €6,11 €
250,55880 €13,97 €
720,50764 €36,55 €
1440,47861 €68,92 €
2880,45264 €130,36 €
5040,43375 €218,61 €
1.0080,41255 €415,85 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €