



RBS-18 | |
---|---|
DigiKey Part Number | RPC1378-ND |
Manufacturer | |
Manufacturer Product Number | RBS-18 |
Description | BUMPER CYLINDRICAL 0.5" DIA CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Clear |
Datasheet | Datasheet |
EDA/CAD Models | RBS-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Clear | |
Size / Dimension | 0.500" Dia (12.70mm) | |
Thickness | 0.138" (3.50mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
5 | 0,14400 € | 0,72 € |
10 | 0,13300 € | 1,33 € |
25 | 0,12000 € | 3,00 € |
50 | 0,11160 € | 5,58 € |
200 | 0,09770 € | 19,54 € |
400 | 0,09180 € | 36,72 € |
600 | 0,08867 € | 53,20 € |
1.000 | 0,08498 € | 84,98 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20230 € |