


RBF-7.1-19-8 | |
|---|---|
DigiKey Part Number | RPC2923-ND |
Manufacturer | |
Manufacturer Product Number | RBF-7.1-19-8 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.270" ~ 0.560" (6.86mm ~ 14.22mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RBF-7.1-19-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.750" (19.05mm) 3/4" | |
Head Diameter | 0.320" (8.13mm) | |
Head Height | 0.040" (1.02mm) | |
Hole Diameter | 0.281" (7.14mm) | |
Grip Range | 0.270" ~ 0.560" (6.86mm ~ 14.22mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14371 € | 143,71 € |
| Unit Price without VAT: | 0,14371 € |
|---|---|
| Unit Price with VAT: | 0,17101 € |

