


RBF-6.4-15-16 | |
|---|---|
DigiKey Part Number | RPC2910-ND |
Manufacturer | |
Manufacturer Product Number | RBF-6.4-15-16 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.220" ~ 0.420" (5.59mm ~ 10.67mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RBF-6.4-15-16 Models |
Category | Head Diameter 0.630" (16.00mm) |
Manufacturer Essentra Components | Head Height 0.080" (2.03mm) |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Grip Range 0.220" ~ 0.420" (5.59mm ~ 10.67mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.590" (14.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14328 € | 143,28 € |
| Unit Price without VAT: | 0,14328 € |
|---|---|
| Unit Price with VAT: | 0,17050 € |

