


RBF-6.4-11.1-8 | |
|---|---|
DigiKey Part Number | RPC2908-ND |
Manufacturer | |
Manufacturer Product Number | RBF-6.4-11.1-8 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.080" ~ 0.280" (2.03mm ~ 7.11mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RBF-6.4-11.1-8 Models |
Category | Head Diameter 0.320" (8.13mm) |
Manufacturer Essentra Components | Head Height 0.040" (1.02mm) |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Grip Range 0.080" ~ 0.280" (2.03mm ~ 7.11mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.440" (11.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13422 € | 134,22 € |
| Unit Price without VAT: | 0,13422 € |
|---|---|
| Unit Price with VAT: | 0,15972 € |

