


RBF-4-8.6-12 | |
|---|---|
DigiKey Part Number | RPC2894-ND |
Manufacturer | |
Manufacturer Product Number | RBF-4-8.6-12 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.080" ~ 0.170" (2.03mm ~ 4.32mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RBF-4-8.6-12 Models |
Category | Head Diameter 0.470" (11.94mm) |
Manufacturer Essentra Components | Head Height 0.060" (1.52mm) |
Series | Hole Diameter 0.157" (3.99mm) |
Packaging Bulk | Grip Range 0.080" ~ 0.170" (2.03mm ~ 4.32mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.340" (8.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18440 € | 4,61 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,16110 € | 16,11 € |
| 250 | 0,14828 € | 37,07 € |
| 500 | 0,13982 € | 69,91 € |
| 1.000 | 0,13225 € | 132,25 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

