


RBF-4-15-12 | |
|---|---|
DigiKey Part Number | RPC2891-ND |
Manufacturer | |
Manufacturer Product Number | RBF-4-15-12 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.220" ~ 0.420" (5.59mm ~ 10.67mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | RBF-4-15-12 Models |
Category | Head Diameter 0.470" (11.94mm) |
Manufacturer Essentra Components | Head Height 0.060" (1.52mm) |
Series | Hole Diameter 0.157" (3.99mm) |
Packaging Bulk | Grip Range 0.220" ~ 0.420" (5.59mm ~ 10.67mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.590" (14.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18560 € | 4,64 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,16200 € | 16,20 € |
| 250 | 0,14916 € | 37,29 € |
| 500 | 0,14062 € | 70,31 € |
| 1.000 | 0,13302 € | 133,02 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

