


RAK-2 | |
|---|---|
DigiKey Part Number | RPC3178-ND |
Manufacturer | |
Manufacturer Product Number | RAK-2 |
Description | CBL CLIP BENDABLE ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Silver Adhesive 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | RAK-2 Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Material Aluminum |
Series | Color Silver |
Packaging Bulk | Length 0.760" (19.30mm) |
Part Status Active | Width 0.640" (16.26mm) |
Type Clip, Bendable | Adhesive Polyethylene Based (RMS-93) |
Opening Size 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,34780 € | 17,39 € |
| 100 | 0,33110 € | 33,11 € |
| 250 | 0,31040 € | 77,60 € |
| 500 | 0,29554 € | 147,77 € |
| 1.000 | 0,28144 € | 281,44 € |
| 2.500 | 0,26380 € | 659,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

