


RAK-1 | |
|---|---|
DigiKey Part Number | RPC4818-ND |
Manufacturer | |
Manufacturer Product Number | RAK-1 |
Description | CBL CLIP BENDABLE ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Silver Adhesive 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RAK-1 Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Material Aluminum |
Series | Color Silver |
Packaging Bulk | Length 0.670" (17.02mm) |
Part Status Active | Width 0.440" (11.18mm) |
Type Clip, Bendable | Adhesive Polyethylene Based (RMS-93) |
Opening Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31080 € | 7,77 € |
| 50 | 0,29600 € | 14,80 € |
| 100 | 0,28170 € | 28,17 € |
| 250 | 0,26408 € | 66,02 € |
| 500 | 0,25144 € | 125,72 € |
| 1.000 | 0,23943 € | 239,43 € |
| 2.500 | 0,22443 € | 561,07 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

