


RAI600A | |
|---|---|
DigiKey Part Number | RAI600A-ND |
Manufacturer | |
Manufacturer Product Number | RAI600A |
Description | FOOT HEXAGONAL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Foot Hexagonal, Flat Top Nylon Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Hexagonal, Flat Top | |
Color | Black | |
Size / Dimension | - | |
Thickness | 0.394" (10.00mm) | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,45580 € | 1.245,58 € |
| Unit Price without VAT: | 12,45580 € |
|---|---|
| Unit Price with VAT: | 14,82240 € |

