


RAI100A | |
|---|---|
DigiKey Part Number | RAI100A-ND |
Manufacturer | |
Manufacturer Product Number | RAI100A |
Description | FOOT HEXAGONAL BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Foot Hexagonal, Flat Top Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Hexagonal, Flat Top | |
Color | Black | |
Size / Dimension | - | |
Thickness | 0.197" (5.00mm) | |
Material | Nylon | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,06601 € | 1.652,81 € |
| Unit Price without VAT: | 2,06601 € |
|---|---|
| Unit Price with VAT: | 2,45855 € |

