




R938-7 | |
|---|---|
DigiKey Part Number | RPC1615-ND |
Manufacturer | |
Manufacturer Product Number | R938-7 |
Description | ROUND SPACER NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R938-7 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.032" (0.81mm) |
Series | Diameter - Outside 0.085" (2.16mm) |
Packaging Bulk | Between Board Height 0.438" (11.13mm) 7/16" |
Part Status Active | Length - Overall 0.438" (11.13mm) 7/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19240 € | 4,81 € |
| 50 | 0,17940 € | 8,97 € |
| 100 | 0,16790 € | 16,79 € |
| 250 | 0,15468 € | 38,67 € |
| 500 | 0,14586 € | 72,93 € |
| 1.000 | 0,13801 € | 138,01 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

