Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White
Supporting your Project: Printed Circuit Board Solutions

R913-3

DigiKey Part Number
RPC4810-ND
Manufacturer
Manufacturer Product Number
R913-3
Description
ROUND SPACER NYLON 3/16"
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White
Datasheet
 Datasheet
EDA/CAD Models
R913-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.091" (2.31mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.188" (4.78mm) 3/16"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
50,13600 €0,68 €
100,12500 €1,25 €
250,11320 €2,83 €
500,10540 €5,27 €
1000,09830 €9,83 €
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €