Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
R913-1
R913-1
Supporting your Project: Printed Circuit Board Solutions

R913-1

DigiKey Part Number
RPC1613-ND
Manufacturer
Manufacturer Product Number
R913-1
Description
ROUND SPACER NYLON 1/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
Datasheet
 Datasheet
EDA/CAD Models
R913-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.091" (2.31mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.063" (1.60mm) 1/16"
Length - Overall
0.063" (1.60mm) 1/16"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.203
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
50,15600 €0,78 €
100,14500 €1,45 €
250,13040 €3,26 €
500,12160 €6,08 €
1000,11360 €11,36 €
2500,10432 €26,08 €
5000,09820 €49,10 €
1.0000,09271 €92,71 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €