


R912-8 | |
|---|---|
DigiKey Part Number | RPC4809-ND |
Manufacturer | |
Manufacturer Product Number | R912-8 |
Description | ROUND SPACER NYLON 1/2" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White |
Datasheet | Datasheet |
EDA/CAD Models | R912-8 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Obsolete | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |



