




R912-7 | |
|---|---|
DigiKey Part Number | RPC4808-ND |
Manufacturer | |
Manufacturer Product Number | R912-7 |
Description | ROUND SPACER NYLON 7/16" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R912-7 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.438" (11.13mm) 7/16" |
Part Status Obsolete | Length - Overall 0.438" (11.13mm) 7/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13SP054 | Essentra Components | 16.640 | RPC6697-ND | 0,12000 € | MFR Recommended |


