R912-4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 15.179
Unit Price: 0,10000 €
Datasheet

Similar


Keystone Electronics
In Stock: 4.329
Unit Price: 0,28000 €
Datasheet
Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" White
R912-4
R912-4
Supporting your Project: Printed Circuit Board Solutions

R912-4

DigiKey Part Number
RPC4807-ND
Manufacturer
Manufacturer Product Number
R912-4
Description
ROUND SPACER NYLON 1/4"
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" White
Datasheet
 Datasheet
EDA/CAD Models
R912-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes