Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White
R911-7
R911-7
Supporting your Project: Printed Circuit Board Solutions

R911-7

DigiKey Part Number
RPC1610-ND
Manufacturer
Manufacturer Product Number
R911-7
Description
ROUND SPACER NYLON 7/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White
Datasheet
 Datasheet
EDA/CAD Models
R911-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.125" (3.18mm) 1/8"
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
50,14600 €0,73 €
100,13500 €1,35 €
250,12200 €3,05 €
500,11340 €5,67 €
1000,10590 €10,59 €
2500,09728 €24,32 €
5000,09152 €45,76 €
1.0000,08638 €86,38 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €