R911-6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 6.850
Unit Price: 0,08000 €
Datasheet

Similar


Keystone Electronics
In Stock: 5.197
Unit Price: 0,24000 €
Datasheet
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Supporting your Project: Printed Circuit Board Solutions

R911-6

DigiKey Part Number
RPC4802-ND
Manufacturer
Manufacturer Product Number
R911-6
Description
ROUND SPACER NYLON 3/8"
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Datasheet
 Datasheet
EDA/CAD Models
R911-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.125" (3.18mm) 1/8"
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Obsolete
Length - Overall
0.375" (9.53mm) 3/8"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13RS025021Essentra Components6.850145-13RS025021-ND0,08000 €MFR Recommended
877Keystone Electronics5.19736-877-ND0,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes