R910-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Essentra Components
In Stock: 2.041
Unit Price: 0,19000 €
Datasheet
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White
Supporting your Project: Printed Circuit Board Solutions

R910-2

DigiKey Part Number
R910-2-ND
Manufacturer
Manufacturer Product Number
R910-2
Description
ROUND SPACER NYLON 1/8"
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.091" (2.31mm)
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.125" (3.18mm) 1/8"
Part Status
Obsolete
Length - Overall
0.125" (3.18mm) 1/8"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R913-2Essentra Components2.041RPC1614-ND0,19000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes