


R908-2 | |
|---|---|
DigiKey Part Number | RPC4794-ND |
Manufacturer | |
Manufacturer Product Number | R908-2 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White |
Datasheet | Datasheet |
EDA/CAD Models | R908-2 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.125" (3.18mm) 1/8" |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10880 € | 2,72 € |
| 50 | 0,10120 € | 5,06 € |
| 100 | 0,09440 € | 9,44 € |
| 250 | 0,08660 € | 21,65 € |
| 500 | 0,08140 € | 40,70 € |
| 1.000 | 0,07680 € | 76,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

