




R908-1 | |
|---|---|
DigiKey Part Number | RPC2055-ND |
Manufacturer | |
Manufacturer Product Number | R908-1 |
Description | ROUND SPACER NYLON 1/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R908-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.063" (1.60mm) 1/16" | |
Length - Overall | 0.063" (1.60mm) 1/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,10310 € | 10,31 € |
| 250 | 0,09464 € | 23,66 € |
| 500 | 0,08900 € | 44,50 € |
| 1.000 | 0,08399 € | 83,99 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

