


R907-7 | |
|---|---|
DigiKey Part Number | R907-7-ND |
Manufacturer | |
Manufacturer Product Number | R907-7 |
Description | ROUND SPACER NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R907-7 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.105" (2.67mm) |
Series | Diameter - Outside 0.167" (4.24mm) |
Packaging Bulk | Between Board Height 0.438" (11.13mm) 7/16" |
Part Status Active | Length - Overall 0.438" (11.13mm) 7/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23200 € | 1,16 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,17160 € | 17,16 € |
| 250 | 0,15800 € | 39,50 € |
| 500 | 0,14904 € | 74,52 € |
| 1.000 | 0,14102 € | 141,02 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

