




R907-3 | |
|---|---|
DigiKey Part Number | RPC4792-ND |
Manufacturer | |
Manufacturer Product Number | R907-3 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R907-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.105" (2.67mm) | |
Diameter - Outside | 0.167" (4.24mm) | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11860 € | 5,93 € |
| 100 | 0,11080 € | 11,08 € |
| 250 | 0,10168 € | 25,42 € |
| 500 | 0,09570 € | 47,85 € |
| 1.000 | 0,09034 € | 90,34 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

