Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
R907-1
R907-1
Supporting your Project: Printed Circuit Board Solutions

R907-1

DigiKey Part Number
RPC4790-ND
Manufacturer
Manufacturer Product Number
R907-1
Description
ROUND SPACER NYLON 1/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
Datasheet
 Datasheet
EDA/CAD Models
R907-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.105" (2.67mm)
Diameter - Outside
0.167" (4.24mm)
Between Board Height
0.063" (1.60mm) 1/16"
Length - Overall
0.063" (1.60mm) 1/16"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
50,14400 €0,72 €
100,13300 €1,33 €
250,12120 €3,03 €
500,11280 €5,64 €
1000,10520 €10,52 €
2500,09656 €24,14 €
5000,09084 €45,42 €
1.0000,08574 €85,74 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €