




R906-3 | |
|---|---|
DigiKey Part Number | RPC4787-ND |
Manufacturer | |
Manufacturer Product Number | R906-3 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R906-3 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.085" (2.16mm) |
Series | Diameter - Outside 0.148" (3.76mm) |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.78mm) 3/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17600 € | 0,88 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14640 € | 3,66 € |
| 50 | 0,13660 € | 6,83 € |
| 100 | 0,12770 € | 12,77 € |
| 250 | 0,11740 € | 29,35 € |
| 500 | 0,11054 € | 55,27 € |
| 1.000 | 0,10444 € | 104,44 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

