R905-8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 6.751
Unit Price: 0,08000 €
Datasheet

Similar


Keystone Electronics
In Stock: 7.877
Unit Price: 0,30000 €
Datasheet
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Supporting your Project: Printed Circuit Board Solutions

R905-8

DigiKey Part Number
R905-8-ND
Manufacturer
Manufacturer Product Number
R905-8
Description
ROUND SPACER NYLON 1/2"
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Datasheet
 Datasheet
EDA/CAD Models
R905-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.147" (3.73mm)
Series
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Obsolete
Length - Overall
0.500" (12.70mm) 1/2"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13RS025052Essentra Components6.751145-13RS025052-ND0,08000 €MFR Recommended
886Keystone Electronics7.87736-886-ND0,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes