




R905-7 | |
|---|---|
DigiKey Part Number | RPC1604-ND |
Manufacturer | |
Manufacturer Product Number | R905-7 |
Description | ROUND SPACER NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R905-7 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.147" (3.73mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.438" (11.13mm) 7/16" |
Part Status Active | Length - Overall 0.438" (11.13mm) 7/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14600 € | 3,65 € |
| 50 | 0,13580 € | 6,79 € |
| 100 | 0,12700 € | 12,70 € |
| 250 | 0,11668 € | 29,17 € |
| 500 | 0,10990 € | 54,95 € |
| 1.000 | 0,10382 € | 103,82 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

