


R904-7 | |
|---|---|
DigiKey Part Number | R904-7-ND |
Manufacturer | |
Manufacturer Product Number | R904-7 |
Description | ROUND SPACER NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R904-7 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.063" (1.60mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.438" (11.13mm) 7/16" |
Part Status Active | Length - Overall 0.438" (11.13mm) 7/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21960 € | 5,49 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,19200 € | 19,20 € |
| 250 | 0,17700 € | 44,25 € |
| 500 | 0,16702 € | 83,51 € |
| 1.000 | 0,15813 € | 158,13 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

