Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
R904-6
R904-6
Supporting your Project: Printed Circuit Board Solutions

R904-6

DigiKey Part Number
RPC1601-ND
Manufacturer
Manufacturer Product Number
R904-6
Description
ROUND SPACER NYLON 3/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White
Datasheet
 Datasheet
EDA/CAD Models
R904-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.063" (1.60mm)
Series
Diameter - Outside
0.188" (4.78mm) 3/16"
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Active
Length - Overall
0.375" (9.53mm) 3/8"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
50,18000 €0,90 €
100,16700 €1,67 €
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €