


R904-5 | |
|---|---|
DigiKey Part Number | RPC4782-ND |
Manufacturer | |
Manufacturer Product Number | R904-5 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.95mm) 5/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R904-5 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.063" (1.60mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.313" (7.95mm) 5/16" |
Part Status Active | Length - Overall 0.313" (7.95mm) 5/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,14470 € | 14,47 € |
| 250 | 0,13308 € | 33,27 € |
| 500 | 0,12542 € | 62,71 € |
| 1.000 | 0,11856 € | 118,56 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

