




R904-1 | |
|---|---|
DigiKey Part Number | RPC4780-ND |
Manufacturer | |
Manufacturer Product Number | R904-1 |
Description | ROUND SPACER NYLON 1/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R904-1 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.063" (1.60mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.063" (1.60mm) 1/16" |
Part Status Active | Length - Overall 0.063" (1.60mm) 1/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11720 € | 2,93 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,10200 € | 10,20 € |
| 250 | 0,09364 € | 23,41 € |
| 500 | 0,08806 € | 44,03 € |
| 1.000 | 0,08310 € | 83,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

