Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Supporting your Project: Printed Circuit Board Solutions

R903-8

DigiKey Part Number
R903-8-ND
Manufacturer
Manufacturer Product Number
R903-8
Description
ROUND SPACER NYLON 1/2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Datasheet
 Datasheet
EDA/CAD Models
R903-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.047" (1.19mm)
Series
Diameter - Outside
0.156" (3.96mm) 5/32"
Packaging
Bulk
Between Board Height
0.500" (12.70mm) 1/2"
Part Status
Active
Length - Overall
0.500" (12.70mm) 1/2"
Type
Material
Threaded/Unthreaded
Unthreaded
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
50,16400 €0,82 €
100,15200 €1,52 €
250,13760 €3,44 €
500,12840 €6,42 €
1000,11980 €11,98 €
2500,11016 €27,54 €
5000,10370 €51,85 €
1.0000,09793 €97,93 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €