


R903-6 | |
|---|---|
DigiKey Part Number | R903-6-ND |
Manufacturer | |
Manufacturer Product Number | R903-6 |
Description | ROUND SPACER NYLON 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8" White |
Datasheet | Datasheet |
EDA/CAD Models | R903-6 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.047" (1.19mm) |
Series | Diameter - Outside 0.156" (3.96mm) 5/32" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18680 € | 4,67 € |
| 50 | 0,17440 € | 8,72 € |
| 100 | 0,16330 € | 16,33 € |
| 250 | 0,15028 € | 37,57 € |
| 500 | 0,14172 € | 70,86 € |
| 1.000 | 0,13407 € | 134,07 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

