


R903-2 | |
|---|---|
DigiKey Part Number | RPC4776-ND |
Manufacturer | |
Manufacturer Product Number | R903-2 |
Description | ROUND SPACER NYLON 1/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White |
Datasheet | Datasheet |
EDA/CAD Models | R903-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.047" (1.19mm) | |
Diameter - Outside | 0.156" (3.96mm) 5/32" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17200 € | 0,86 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14400 € | 3,60 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,12540 € | 12,54 € |
| 250 | 0,11520 € | 28,80 € |
| 500 | 0,10848 € | 54,24 € |
| 1.000 | 0,10246 € | 102,46 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

