


R902-5 | |
|---|---|
DigiKey Part Number | RPC4772-ND |
Manufacturer | |
Manufacturer Product Number | R902-5 |
Description | ROUND SPACER NYLON 5/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.313" (7.95mm) 5/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R902-5 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.032" (0.81mm) |
Series | Diameter - Outside 0.125" (3.18mm) 1/8" |
Packaging Bulk | Between Board Height 0.313" (7.95mm) 5/16" |
Part Status Active | Length - Overall 0.313" (7.95mm) 5/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11290 € | 112,90 € |
| Unit Price without VAT: | 0,11290 € |
|---|---|
| Unit Price with VAT: | 0,13435 € |

