Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
Supporting your Project: Printed Circuit Board Solutions

R902-1

DigiKey Part Number
RPC4769-ND
Manufacturer
Manufacturer Product Number
R902-1
Description
ROUND SPACER NYLON 1/16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White
Datasheet
 Datasheet
EDA/CAD Models
R902-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.032" (0.81mm)
Diameter - Outside
0.125" (3.18mm) 1/8"
Between Board Height
0.063" (1.60mm) 1/16"
Length - Overall
0.063" (1.60mm) 1/16"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,13000 €0,65 €
100,12000 €1,20 €
250,10840 €2,71 €
500,10060 €5,03 €
1000,09410 €9,41 €
2500,08624 €21,56 €
5000,08108 €40,54 €
1.0000,07648 €76,48 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €