Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Supporting your Project: Printed Circuit Board Solutions

R901-8

DigiKey Part Number
RPC4768-ND
Manufacturer
Manufacturer Product Number
R901-8
Description
ROUND SPACER NYLON 1/2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" White
Datasheet
 Datasheet
EDA/CAD Models
R901-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.028" (0.71mm)
Diameter - Outside
0.085" (2.16mm)
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
White
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,32000 €0,32 €
50,26400 €1,32 €
100,24400 €2,44 €
250,22240 €5,56 €
500,20760 €10,38 €
1000,19440 €19,44 €
2500,17920 €44,80 €
5000,16912 €84,56 €
1.0000,16012 €160,12 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €