


R901-7 | |
|---|---|
DigiKey Part Number | RPC4767-ND |
Manufacturer | |
Manufacturer Product Number | R901-7 |
Description | ROUND SPACER NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.438" (11.13mm) 7/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R901-7 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.028" (0.71mm) |
Series | Diameter - Outside 0.085" (2.16mm) |
Packaging Bulk | Between Board Height 0.438" (11.13mm) 7/16" |
Part Status Active | Length - Overall 0.438" (11.13mm) 7/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11856 € | 118,56 € |
| Unit Price without VAT: | 0,11856 € |
|---|---|
| Unit Price with VAT: | 0,14109 € |

