




R901-3 | |
|---|---|
DigiKey Part Number | RPC4764-ND |
Manufacturer | |
Manufacturer Product Number | R901-3 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" White |
Datasheet | Datasheet |
EDA/CAD Models | R901-3 Models |
Category | Gender Female, Female |
Mfr | Diameter - Inside 0.028" (0.71mm) |
Series | Diameter - Outside 0.085" (2.16mm) |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.78mm) 3/16" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16200 € | 0,81 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13520 € | 3,38 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11780 € | 11,78 € |
| 250 | 0,10824 € | 27,06 € |
| 500 | 0,10190 € | 50,95 € |
| 1.000 | 0,09623 € | 96,23 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

