R7L7-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 20.404
Unit Price: 0,32000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7L7-A

DigiKey Part Number
R7L7-A-ND
Manufacturer
Manufacturer Product Number
R7L7-A
Description
BUSHING SPLIT 0.438" PA66 WHITE
Customer Reference
Detailed Description
Circular - 0.500" (12.70mm) Bushing, Split 0.438" (11.13mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Circular - 0.500" (12.70mm)
Manufacturer
Essentra Components
Diameter - Inside
0.438" (11.13mm)
Series
Features
Positioning Key
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing, Split
Color
White
For Use With/Related Products
Cable, Wires
Base Product Number
Panel Thickness
0.438" (11.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8493Keystone Electronics20.40436-8493-ND0,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes