R6L1-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.580
Unit Price: 1,27000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6L1-C

DigiKey Part Number
R6L1-C-ND
Manufacturer
Manufacturer Product Number
R6L1-C
Description
GROMMET SPLIT 0.375" PA66 WHITE
Customer Reference
Detailed Description
Grommet, Split 0.375" (9.52mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Part Status
Obsolete
Bushing, Grommet Type
Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.040" ~ 0.075" (1.02mm ~ 1.90mm)
Panel Cutout Dimensions
-
Diameter - Inside
0.375" (9.52mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
White
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes