
R5L2-C | |
|---|---|
DigiKey Part Number | R5L2-C-ND |
Manufacturer | |
Manufacturer Product Number | R5L2-C |
Description | GROMMET SPLIT 0.313" PA66 WHITE |
Customer Reference | |
Detailed Description | Grommet, Split 0.313" (7.95mm) White |
Datasheet | Datasheet |
Category | Panel Thickness 0.072" ~ 0.135" (1.83mm ~ 3.43mm) |
Manufacturer Essentra Components | Diameter - Inside 0.313" (7.95mm) |
Series | Features Snap-Mount |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Grommet, Split | Color White |
For Use With/Related Products Cable, Wires | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6L2-C | Essentra Components | 1.580 | R6L2-C-ND | 1,26000 € | Similar |


