Similar

R4L4-A | |
|---|---|
DigiKey Part Number | R4L4-A-ND |
Manufacturer | |
Manufacturer Product Number | R4L4-A |
Description | BUSHING SPLIT 0.250" PA66 WHITE |
Customer Reference | |
Detailed Description | Circular - 0.297" (7.54mm) Bushing, Split 0.250" (6.35mm) White |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 0.297" (7.54mm) |
Manufacturer Essentra Components | Diameter - Inside 0.250" (6.35mm) |
Series | Features Positioning Key |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing, Split | Color White |
For Use With/Related Products Cable, Wires | Base Product Number |
Panel Thickness 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PGSB-0609A | Essentra Components | 10.760 | RPC1251-ND | 0,29000 € | Similar |


