R4L2-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 10.760
Unit Price: 0,29000 €
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R4L2-C

DigiKey Part Number
R4L2-C-ND
Manufacturer
Manufacturer Product Number
R4L2-C
Description
GROMMET SPLIT 0.250" PA66 WHITE
Customer Reference
Detailed Description
Grommet, Split 0.250" (6.35mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.072" ~ 0.135" (1.83mm ~ 3.43mm)
Manufacturer
Essentra Components
Diameter - Inside
0.250" (6.35mm)
Series
Features
Snap-Mount
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Grommet, Split
Color
White
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PGSB-0609AEssentra Components10.760RPC1251-ND0,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes