
R3/8B | |
|---|---|
DigiKey Part Number | 145-R3/8B-ND |
Manufacturer | |
Manufacturer Product Number | R3/8B |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | R3/8B Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Natural |
Series | Material Nylon, Glass Filled |
Packaging Bulk | Flange Diameter 0.437" (11.10mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18415 € | 920,75 € |
| Unit Price without VAT: | 0,18415 € |
|---|---|
| Unit Price with VAT: | 0,21914 € |

