
R2A | |
|---|---|
DigiKey Part Number | 145-R2A-ND |
Manufacturer | |
Manufacturer Product Number | R2A |
Description | HOLE PLUG HIGH-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | R2A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Blue |
Series | Material High-Density Polyethylene |
Packaging Bulk | Flange Diameter 1.250" (31.75mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,14600 € | 5,73 € |
| 10 | 1,06900 € | 10,69 € |
| 25 | 0,98200 € | 24,55 € |
| 50 | 0,92400 € | 46,20 € |
| 100 | 0,87230 € | 87,23 € |
| 250 | 0,81228 € | 203,07 € |
| 500 | 0,77238 € | 386,19 € |
| 1.000 | 0,73668 € | 736,68 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

